SA3347

Bulgin
157-SA3347
SA3347

Mfr.:

Description:
Standard Circular Contacts SA3347 Crimp Socket For Standard Series 400 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,41 € 32,41 €
28,18 € 281,80 €
26,96 € 674,00 €
26,09 € 1.304,50 €
25,22 € 2.522,00 €
23,83 € 5.957,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
5 A
Copper Alloy
26 AWG to 22 AWG
Crimp
Gold
Machined Contacts
Buccaneer 400
Brand: Bulgin
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 125 V
Part # Aliases: 4261
Unit Weight: 4,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BULGIN SA SERIES BUCCANEER PINS & SOCKET PACKAGING

157-SA3347
157-SA3347/1
157-SA3348
157-SA3348/1
157-SA3349
157-SA3349/1
157-SA3350
157-SA3350/1
157-SA3179
157-SA3179/1
157-SA3180
157-SA3180/1
157-SA3147
157-SA3148
157-SA3148/1
157-SA3149
157-SA3149/1

These pins and sockets are priced per package of 10.
There are 10 pins or sockets in each pack. If you need
20 pins or sockets you should order 2 packs, not 20.


5-0509-2

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).