SA3148/1

Bulgin
157-SA3148/1
SA3148/1

Mfr.:

Description:
Standard Circular Contacts GOLD PLATED PIN SOLD 1 = 1 PKT of 10/pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
5,21 € 52,10 €
5,10 € 102,00 €
5,07 € 253,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
5 A
Copper Alloy
Solder
Gold
Machined Contacts
Buccaneer Mini
Brand: Bulgin
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 380 V
Part # Aliases: 2048157
Unit Weight: 3,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BULGIN SA SERIES BUCCANEER PINS & SOCKET PACKAGING

157-SA3347
157-SA3347/1
157-SA3348
157-SA3348/1
157-SA3349
157-SA3349/1
157-SA3350
157-SA3350/1
157-SA3179
157-SA3179/1
157-SA3180
157-SA3180/1
157-SA3147
157-SA3148
157-SA3148/1
157-SA3149
157-SA3149/1

These pins and sockets are priced per package of 10.
There are 10 pins or sockets in each pack. If you need
20 pins or sockets you should order 2 packs, not 20.


5-0509-2

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.