RFTNCAA4JFHMF

Bulgin
167-RFTNCAA4JFHMF
RFTNCAA4JFHMF

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNCA Jack Straight 4 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,40 € 2.570,00 €
50,89 € 5.089,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
Connectors
Jack (Socket)
11 GHz
Solder
Straight
Flange Mount
Bulk
Brand: Bulgin
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 0 Hz to 11 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNCA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TNCA Radio Frequency (RF) Connectors

Bulgin TNCA Radio Frequency (RF) Connectors offer 50Ω impedance, DC to 18GHz frequency range, and >5000MΩ insulation resistance. These miniature connectors are mechanically compatible with TNC connectors and have male or female threads and plug or jack styles. The connectors feature a beryllium copper contact pin and stainless steel body material. The series is RoHS compliant, withstands more than 500 life cycles, and operates in a -65°C to +165°C temperature range. Typical applications for Bulgin TNCA RF Connectors include antennas, audio, television, and radio.