RFTNCAA4JCCD

Bulgin
167-RFTNCAA4JCCD
RFTNCAA4JCCD

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNCA Jack Straight 4 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,78 € 2.339,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
Connectors
Jack (Socket)
11 GHz
Solder
Straight
Flange Mount
Bulk
Brand: Bulgin
Contact Material: Copper
Contact Plating: Gold
Frequency: 0 Hz to 11 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNCA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNCA Radio Frequency (RF) Connectors

Bulgin TNCA Radio Frequency (RF) Connectors offer 50Ω impedance, DC to 18GHz frequency range, and >5000MΩ insulation resistance. These miniature connectors are mechanically compatible with TNC connectors and have male or female threads and plug or jack styles. The connectors feature a beryllium copper contact pin and stainless steel body material. The series is RoHS compliant, withstands more than 500 life cycles, and operates in a -65°C to +165°C temperature range. Typical applications for Bulgin TNCA RF Connectors include antennas, audio, television, and radio.