RFSSMAA2JEGE

Bulgin
167-RFSSMAA2JEGE
RFSSMAA2JEGE

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMA Straight Jack 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,79 € 2.489,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Jack (Socket)
40 GHz
Solder
Straight
Flange Mount
Bulk
Body Style: Flange
Brand: Bulgin
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 0 Hz to 40 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SSMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.