RFSSMAA2JEGB

Bulgin
167-RFSSMAA2JEGB
RFSSMAA2JEGB

Mfr.:

Description:
RF Connectors / Coaxial Connectors SSMA Straight Jack 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,79 € 2.489,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Jack (Socket)
40 GHz
Solder
Straight
Flange Mount
Bulk
Body Style: Flange
Brand: Bulgin
Contact Material: Copper
Frequency: 0 Hz to 40 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SSMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.