RF240A2JEGDO

Bulgin
167-RF240A2JEGDO
RF240A2JEGDO

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm Jack Straight 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,71 € 4.385,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: 2.40mm
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.4mm Radio Frequency (RF) Connectors

Bulgin 2.4mm Radio Frequency (RF) Connectors are more robust than traditional SMA connectors and mechanically compatible with 1.85mm variants. These subminiature connectors offer low insertion loss, DC to 50GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. The connectors feature plug or jack types with a screw-on coupling mechanism, beryllium copper contact pin, and a body material in stainless steel passivation. Some of the typical applications for Bulgin 2.4mm RF connectors include antennas, audio, television, and radio.