PXV0777/8POLE/07

Bulgin
167-PXV0777/8POLE/07
PXV0777/8POLE/07

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC SEALED CABLE JOINER, 8 TERMINALS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,08 € 1.004,00 €
19,53 € 4.882,50 €
19,23 € 9.615,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
Crimp
10 A
250 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Diameter: 38.1 mm
Housing Material: Polyamide (PA)
Length: 105 mm
Locking Mechanism: Screw
Mounting Style: Cable
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Inline Sealed Cable Joiners

Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners offer an IP68 and IP69K protection rating for sealed inline connections and a 3.5mm to 9mm standard cable acceptance. These cable joiners are supplied with 3-, 4-, 6-, or 8-way terminal blocks, and the glass-filled polyamide construction meets UL 94V-0 flammability standards. Specifications include current ratings of 10A or 16A, a 250VAC power rating, and a wide operating temperature range of -20°C to +70°C. Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners provide an average PCF reduction of 7.8kg CO2e per 100 units.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.