PXV0760/S

Bulgin
167-PXV0760/S
PXV0760/S

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC BULKHEAD MOUNT ASSY, 7 SOCKET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,16 € 1.058,00 €
20,63 € 5.157,50 €
20,31 € 10.155,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
7 Contact
Screw
3 A, 5 A
277 V
IP68, IP69K
Vitalis Buccaneer
Body Style: Bulkhead
Brand: Bulgin
Contact Gender: Female
Height: 43 mm
Housing Material: Polyamide (PA)
Length: 44.5 mm
Locking Mechanism: Screw
Mounting Style: Panel Mount
Product: Power Connector
Shell Style: Bulkhead
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Width: 44.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99