PXV0757/S

Bulgin
167-PXV0757/S
PXV0757/S

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC BULKHEAD MOUNT ASSY, 2 SOCKET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,77 € 988,50 €
19,21 € 4.802,50 €
18,91 € 9.455,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
Screw
10 A, 12 A
277 V
IP68, IP69K
Vitalis Buccaneer
Body Style: Bulkhead
Brand: Bulgin
Contact Gender: Female
Height: 43 mm
Housing Material: Polyamide (PA)
Length: 44.5 mm
Locking Mechanism: Screw
Mounting Style: Panel Mount
Product: Power Connector
Shell Style: Bulkhead
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Width: 44.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vitalis Buccaneer Bulkhead Flange Connectors

Bulgin Vitalis Buccaneer Bulkhead Flange Mounting Connectors offer an average PCF reduction of 5.9kg CO2e per 100 units. These connectors are compatible with flex cable connectors and are available in socket or plug versions. Various contact options are available, including 2, 3, 4, 6, 7, 9, 12, and 25. Bulgin Bulkhead Flange Mounting Connectors are supplied with a sealing gasket and screw-sealing grommets.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.