PXV0731/P

Bulgin
167-PXV0731/P
PXV0731/P

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC FLEX CONNECTOR, 3 PIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,82 € 23,82 €
20,25 € 202,50 €
19,87 € 496,75 €
19,34 € 967,00 €
17,21 € 1.721,00 €
17,10 € 4.275,00 €
16,83 € 8.415,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
Crimp
10 A, 12 A
277 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Contact Gender: Male
Diameter: 38.1 mm
Housing Material: Polyamide (PA)
Length: 69 mm
Locking Mechanism: Screw
Mounting Style: Cable
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vitalis Buccaneer Flex Cable Connectors

Bulgin Vitalis Buccaneer Flex Cable Connectors mate with inline or panel-/flange-mounting versions and offer plug or socket versions. These connectors provide an average PCF reduction of 8.6kg CO2e per 100 units and various contact options, including 2, 3, 4, 6, 7, 9, 12, and 25. Standard cable acceptance for the 2 to 9 versions ranges from 6mm to 8mm and from 3.5mm to 9mm for contacts with alternative glands. Bulgin Flex Cable Connectors include a screw-locking ring, ensuring a secure connection.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.