PXV0708/S/25

Bulgin
167-PXV0708/S/25
PXV0708/S/25

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC REAR PANEL MOUNT ASSY, 25 SOCKET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,96 € 16,96 €
14,70 € 147,00 €
13,93 € 348,25 €
13,73 € 686,50 €
12,11 € 1.211,00 €
11,30 € 2.825,00 €
11,06 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
25 Contact
Through Hole
1 A
50 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Contact Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw
Mounting Style: Panel Mount
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Vitalis Buccaneer Front & Rear Connectors

Bulgin Vitalis Buccaneer Front and Rear Panel-Mounting Connectors are available in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options. The front-panel connectors offer an average PCF reduction of 4.4kg CO2e per 100 units, while the rear-panel connectors provide an average PCF reduction of 8.9kg. These connectors from Bulgin are compatible with flex cable connectors and feature a single-hole fixing design.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.