PXS410/02/12S

Bulgin
167-PXS410/02/12S
PXS410/02/12S

Mfr.:

Description:
Sensor Cables / Actuator Cables EEPROM FLEX 02M 12 POLE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,40 € 7.540,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Circular
12 Position
No Connector
Male
2 m (6.562 ft)
1 A
50 V
24 AWG, 28 AWG
Black
IP68
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99