PXS410/02/06S

Bulgin
167-PXS410/02/06S
PXS410/02/06S

Mfr.:

Description:
Sensor Cables / Actuator Cables EEPROM FLEX 02M 06 POLE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,83 € 83,83 €
76,94 € 769,40 €
73,98 € 1.479,60 €
65,74 € 3.287,00 €
63,48 € 6.348,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Circular
6 Position
No Connector
Male
2 m (6.562 ft)
5 A
125 V
22 AWG, 26 AWG
Black
IP68
Brand: Bulgin
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 1809041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.