PXPTPU78RAM03ASTM22

Bulgin
167-PXPT78RA03AST22
PXPTPU78RAM03ASTM22

Mfr.:

Description:
Standard Circular Connector 3 Contacts 7/8" Flex Body Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,10 € 38,10 €
32,38 € 323,80 €
29,72 € 743,00 €
29,39 € 1.469,50 €
28,82 € 2.882,00 €
28,41 € 7.102,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
Pin (Male)
Panel Mount
Screw
Gold
IP67
7/8"
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Product Type: Standard Circular Connector
Shell Style: Right Angle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Thread Size: M22
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

7/8" Circular Automation Connectors

Bulgin 7/8" Circular Automation Connectors provide secure and reliable screw-locking mechanisms. The connectors are available in 3, 4, and 5 contacts and right-angle, flex-body, and front-panel mounts. The Bulgin 7/8" Circular Automation Connectors offer a 16-20AWG wire gauge, 300V voltage range, and -25°C to +85°C operating temperature range. All series connectors are IP67 rated and RoHS compliant.