PXPTPU78FIM05ACL050PUR

Bulgin
167-PXPT78FI5ACL5R
PXPTPU78FIM05ACL050PUR

Mfr.:

Description:
Sensor Cables / Actuator Cables 5 Contacts 7/8" Inline Body Male 5m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,04 € 4.452,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
5 Position
Pigtail
Male
A Coded
5 m (16.404 ft)
9 A
300 V
16 AWG, 20 AWG
IP67
7/8"
Bulk
Brand: Bulgin
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7/8" Circular Automation Connectors

Bulgin 7/8" Circular Automation Connectors provide secure and reliable screw-locking mechanisms. The connectors are available in 3, 4, and 5 contacts and right-angle, flex-body, and front-panel mounts. The Bulgin 7/8" Circular Automation Connectors offer a 16-20AWG wire gauge, 300V voltage range, and -25°C to +85°C operating temperature range. All series connectors are IP67 rated and RoHS compliant.