PXPTPU12FIM08XCL100PU

Bulgin
167-U12FIM08XCL100PU
PXPTPU12FIM08XCL100PU

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 8P Plug 10M TPU Flex Inline Cbl

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,89 € 3.472,25 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
8 Position
No Connector
Male
10 m (32.808 ft)
Blue (Teal)
26 AWG
X Coded
Bulk
48 V
Brand: Bulgin
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Buccaneer M
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-Code M12 Buccaneer Circular Connectors

Bulgin X-Code M12 Buccaneer Circular Connectors offer a high degree of mechanical and electrical stability while providing a flexible, cost-effective solution for on-site installations. The series features a small footprint, low failure rate, and high-performance capabilities. Bulgin X-Code M12 Buccaneer Circular Connectors can help decrease downtime in applications. The X-Code M12 series provides a rugged, easy-to-use, and reliable solution for sensor/actuator connectivity in industrial automation and control applications. The connectors have an IP67 rating, making them suitable for harsh environments.