PXPTPU12FIM08XCL010PU

Bulgin
167-U12FIM08XCL010PU
PXPTPU12FIM08XCL010PU

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 8P Plug 1M TPU Flex Inline Cbl

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,35 € 68,35 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
8 Position
No Connector
Male
1 m (3.281 ft)
X Coded
Bulk
48 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Buccaneer M
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

X-Code M12 Buccaneer Circular Connectors

Bulgin X-Code M12 Buccaneer Circular Connectors offer a high degree of mechanical and electrical stability while providing a flexible, cost-effective solution for on-site installations. The series features a small footprint, low failure rate, and high-performance capabilities. Bulgin X-Code M12 Buccaneer Circular Connectors can help decrease downtime in applications. The X-Code M12 series provides a rugged, easy-to-use, and reliable solution for sensor/actuator connectivity in industrial automation and control applications. The connectors have an IP67 rating, making them suitable for harsh environments.