PXPSPE4032

Bulgin
167-PXPSPE4032
PXPSPE4032

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE 4000 Double Ended Front Panel Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
56 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,75 € 13,75 €
11,69 € 116,90 €
11,64 € 291,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
SPE Connector
Shielded
Panel Mount
Vertical
Cable
IP66, IP68, IP69K
4 A
60 VDC
- 40 C
+ 80 C
4000 - SPE
Brand: Bulgin
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Positions: 2 Position
Operating Temperature Range: - 40 C to + 80 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.