PXPSPE4031/3M/22

Bulgin
167-PXPSPE4031/3M/22
PXPSPE4031/3M/22

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE 4000 to SPE 4000 3m Cable (22 AWG)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,14 € 44,14 €
37,61 € 376,10 €
35,38 € 884,50 €
33,68 € 1.684,00 €
32,08 € 3.208,00 €
30,91 € 7.727,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
3 m (9.843 ft)
Black
22 AWG
60 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 4000 - SPE
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99