PXPSPE4031/2M/22

Bulgin
167-PXPSPE4031/2M/22
PXPSPE4031/2M/22

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE 4000 to SPE 4000 2m Cable (22 AWG)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,08 € 42,08 €
35,78 € 357,80 €
33,53 € 838,25 €
31,92 € 1.596,00 €
30,40 € 3.040,00 €
29,80 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
2 m (6.562 ft)
Black
22 AWG
60 V
Brand: Bulgin
Current Rating: 4 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 4000 - SPE
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.