PXPPVC12TSFF08AFBBFB

Bulgin
167-VC12TSFF08AFBBFB
PXPPVC12TSFF08AFBBFB

Mfr.:

Description:
Circular Metric Connectors M12 A-Coding 8 Pins T Splitter(M12*

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,28 € 50,28 €
40,39 € 403,90 €
40,25 € 1.006,25 €
38,42 € 1.921,00 €
36,58 € 3.658,00 €
35,70 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M8
Pluggable Screw
A Coded
2 A
30 VAC/30 VDC
IP67
Buccaneer M
Bulk
Body Style: T-Splitters
Brand: Bulgin
Contact Gender: Socket (Female), Socket (Female), Socket (Female)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle, Receptacle
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: T-Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.