PXP9012/02/S

Bulgin
167-PXP9012/02/S
PXP9012/02/S

Mfr.:

Description:
Standard Circular Connector High Amp Bayonet Lock Fem Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
498,76 € 4.987,60 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
Panel Mount
Crimp
Silver
72.77 mm
IP68
9000
Bulk
Brand: Bulgin
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 225 A
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Mating Style: Bayonet
Mounting Angle: Straight
Mounting Type: Flange
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: Buccaneer
Voltage Rating: 1.25 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99

9000 Series High Power Buccaneers

Bulgin 9000 Series High Power Buccaneers offer up to IP68 rating when mated and high amperage up to 300A. These buccaneers feature a bayonet 1/4 turn locking mechanism for a secure, quick connector mating and release and visual alignment features that aid in the correct mating of connectors. These Delrin housing multi-pin circular connectors are designed for applications where dust and water ingress must be avoided. Bulgin 9000 Series High Power Buccaneers are ideal for harsh environment applications such as construction sites, external lighting, and industrial machinery.