PXP7010/10P/CR/0911

Bulgin
177-PXP701010PCR0911
PXP7010/10P/CR/0911

Mfr.:

Description:
Standard Circular Connector 10 pole Flex Conn male crimp term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 9/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,95 € 18,95 €
16,50 € 165,00 €
15,46 € 309,20 €
14,72 € 883,20 €
14,03 € 1.403,00 €
13,15 € 3.419,00 €
12,52 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
Wire
Crimp
IP66, IP68, IP69K
Buccaneer 7000
Brand: Bulgin
Cable Diameter: 9 mm - 11 mm
Color: Black
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 6 A, 10 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polycarbonate (PC), Polybutylene Terephthalate (PB
Mating Style: Quick Lock
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 277 V, 600 V
Wire Gauge: 20 AWG - 18 AWG
Part # Aliases: 8068568
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99