PXP4013/03S

Bulgin
177-PXP4013/03S
PXP4013/03S

Mfr.:

Description:
Standard Circular Connector Rear Panel Mount Conn Body 3 P Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,77 € 13,77 €
12,63 € 126,30 €
11,64 € 291,00 €
11,04 € 552,00 €
10,47 € 1.047,00 €
9,84 € 2.460,00 €
9,56 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
3 Position
Socket (Female)
SMD/SMT
Gold
22.5 mm
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Length: 24.8 mm
Mating Cycles: 1000 Cycle
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 18 AWG - 16 AWG
Part # Aliases: 912-5022
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.