PXP4012/10S

Bulgin
167-PXP4012/10S
PXP4012/10S

Mfr.:

Description:
Standard Circular Connector Front Panel Mounting Connector - 10 Contacts - Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
150
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
10,47 € 104,70 €
9,81 € 245,25 €
9,34 € 467,00 €
9,32 € 2.330,00 €
9,11 € 4.555,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Socket (Female)
Panel Mount
Gold
IP66, IP67, IP68, IP69K
4000 Buccaneer
Brand: Bulgin
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 160 VAC/160 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.