PXP4012/04P

Bulgin
167-PXP4012/04P
PXP4012/04P

Mfr.:

Description:
Standard Circular Connector Front Panel Mounting Connector - 4 Contacts - Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
10,47 € 104,70 €
9,81 € 245,25 €
9,34 € 467,00 €
9,32 € 2.330,00 €
9,11 € 4.555,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel Mount
Gold
IP66, IP67, IP68, IP69K
4000 Buccaneer
Brand: Bulgin
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99