PXP4011/12P/3035

Bulgin
177-PXP4011/12P/3035
PXP4011/12P/3035

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 12 P Plug 3-3.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,27 € 16,27 €
14,10 € 141,00 €
13,65 € 341,25 €
11,53 € 576,50 €
11,15 € 2.787,50 €
10,83 € 5.415,00 €
10,41 € 10.410,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
12 Position
Pin (Male)
In-Line
Gold
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 3 mm - 3.5 mm
Color: Light Grey
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 160 V
Wire Gauge: 24 AWG - 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99