PXP4011/08S/5560

Bulgin
167-PXP4011/08S/5560
PXP4011/08S/5560

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 8 P Sckt 5.5-6mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,96 € 15,96 €
14,48 € 144,80 €
13,98 € 279,60 €
11,86 € 593,00 €
10,92 € 1.092,00 €
10,50 € 2.100,00 €
10,37 € 5.185,00 €
10,24 € 10.240,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
8 Position
Socket (Female)
In-Line
Gold
19.6 mm
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 5.5 mm - 6 mm
Color: Blue
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Length: 46.4 mm
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 320 V
Wire Gauge: 20 AWG - 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.