PXP4011/08P/3540

Bulgin
177-PXP4011/08P/3540
PXP4011/08P/3540

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 8 P Plug 3.5-4mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,96 € 15,96 €
12,99 € 129,90 €
12,26 € 306,50 €
11,53 € 576,50 €
11,01 € 1.101,00 €
10,74 € 2.685,00 €
10,55 € 5.275,00 €
10,18 € 10.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
8 Position
Pin (Male)
In-Line
Gold
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 3.5 mm - 4 mm
Color: Grey
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 320 V
Wire Gauge: 20 AWG - 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.