PXP4010/08P/3035

Bulgin
177-PXP4010/08P/3035
PXP4010/08P/3035

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 8 P Plug 3.0mm-3.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
13,84 € 138,40 €
13,15 € 263,00 €
10,54 € 527,00 €
10,33 € 1.033,00 €
10,31 € 10.310,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Pin (Male)
Cable
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 3 mm - 3.5 mm
Color: Light Grey
Current Rating: 8 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 320 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.