PXP4010/06P/6065

Bulgin
167-PXP4010/06P/6065
PXP4010/06P/6065

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 6 P Pin 6.0mm-6.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €
13,27 € 132,70 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Pin (Male)
Cable
Gold
19.7 mm
IP66, IP68, IP69
Buccaneer 4000
Bulk
Brand: Bulgin
Cable Diameter: 6 mm - 6.5 mm
Color: White
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: 174-6902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.