PXP4010/03P/5560

Bulgin
177-PXP4010/03P/5560
PXP4010/03P/5560

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 3 P Plug 5.5mm-6.0mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
12,25 € 122,50 €
11,48 € 287,00 €
10,92 € 546,00 €
10,40 € 1.040,00 €
9,79 € 2.447,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Pin (Male)
Cable
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 5.5 mm - 6 mm
Color: Blue
Current Rating: 13 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: 912-4868
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694020
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Buccaneer Connectors

Bulgin 4000 Series Buccaneer Connectors are a compact and versatile connector series. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, Bulgin 4000 Series Connectors are ideal for applications across a wide variety of markets requiring fast, dustproof, and watertight power connections. The series includes power and Mini-USB versions.