PXP4010/03P/5055

Bulgin
177-PXP4010/03P/5055
PXP4010/03P/5055

Mfr.:

Description:
Standard Circular Connector Flex Cbl Conn 3 P Plug 5.0mm-5.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 12,59 €
10,71 € 107,10 €
10,04 € 251,00 €
9,79 € 489,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Pin (Male)
Cable
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 5 mm - 5.5 mm
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 13 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 V
Part # Aliases: 912-4852
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99