PXP4002/005/02S

Bulgin
167-PXP4002/005/02S
PXP4002/005/02S

Mfr.:

Description:
Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - Right Angle - 5m - 2 Contacts - Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,32 € 26,32 €
24,54 € 245,40 €
23,30 € 582,50 €
22,84 € 1.142,00 €
22,33 € 2.233,00 €
21,91 € 5.477,50 €
21,88 € 10.940,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket, Right Angle
2 Position
No Connector
Female
5 m (16.404 ft)
13 A
600 V
16 AWG to 18 AWG
Gray
IP66, IP67, IP68
4000 Buccaneer
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Pre-wired flex cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99