PXP4002/005/02P

Bulgin
167-PXP4002/005/02P
PXP4002/005/02P

Mfr.:

Description:
Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - Right Angle - 5m - 2 Contacts - Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
24,31 € 243,10 €
23,09 € 577,25 €
22,63 € 1.131,50 €
22,14 € 2.214,00 €
21,72 € 5.430,00 €
21,68 € 10.840,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug, Right Angle
2 Position
No Connector
Male
5 m (16.404 ft)
13 A
600 V
16 AWG to 18 AWG
Gray
IP66, IP67, IP68
4000 Buccaneer
Brand: Bulgin
Description/Function: Pre-wired flex cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.