PXP4001/001/03P

Bulgin
167-PXP400100103P
PXP4001/001/03P

Mfr.:

Description:
Sensor Cables / Actuator Cables 4000 SERIES OVERMOULDED INLINE CABLE ASSEMBLY, 1M, 3 PINS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
25
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,74 € 13,74 €
11,68 € 116,80 €
10,95 € 273,75 €
10,42 € 521,00 €
9,92 € 992,00 €
9,31 € 2.327,50 €
8,85 € 4.425,00 €
8,67 € 8.670,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
3 Position
Male
1 m (3.281 ft)
13 A
600 V
Black
IP66, IP67, IP68
4000
Brand: Bulgin
Locking Mechanism: Bayonet
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000 Series Buccaneer Overmolded Assemblies

Bulgin 4000 Series Buccaneer Overmolded Assemblies are sealed to IP68 when mated with power ratings up to 13A, 600V, and 2, 3, 4, 6, 8, 10, and 12 contact configurations. Building on the standard 4000 series power connectors, these assemblies offer right-angle or straight connectivity for a broader range of applications, increased longevity of the connector and assembly, and pre-wired construction for easier installation. These assemblies feature flame-retardant molding material, color-coded O-rings and washers for easy identification, and various mounting body styles, such as flex, inline, pre-wired, panel, and PCB. Bulgin 4000 Series Buccaneer Overmolded Assemblies feature vibration resistance per EN 60068-2-64 standards and cULus and VDE approvals.