PXP4000/002/12S

Bulgin
167-PXP4000/002/12S
PXP4000/002/12S

Mfr.:

Description:
Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - 2m - 12 Contacts - Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,53 € 1.626,50 €
31,79 € 3.179,00 €
31,02 € 7.755,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
12 Position
No Connector
Female
2 m (6.562 ft)
3 A
160 VAC/160 VDC
22 AWG to 24 AWG
Black
IP66, IP67, IP68
4000 Buccaneer
Brand: Bulgin
Description/Function: Pre-wired flex cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.