PXP4000/001/06S

Bulgin
167-PXP4000/001/06S
PXP4000/001/06S

Mfr.:

Description:
Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - 1m - 6 Contacts - Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,58 € 22,58 €
19,96 € 199,60 €
18,58 € 464,50 €
17,32 € 866,00 €
16,93 € 4.232,50 €
16,82 € 8.410,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
6 Position
No Connector
Female
1 m (3.281 ft)
8 A
300 V
18 AWG to 20 AWG
Black
IP66, IP67, IP68
4000 Buccaneer
Brand: Bulgin
Description/Function: Pre-wired flex cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.