PXP0036/4M00

Bulgin
167-PXP0036/4M00
PXP0036/4M00

Mfr.:

Description:
HDMI Cables Waterproof HDMI Industrial Cable 4M

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,48 € 31,48 €
25,65 € 256,50 €
23,66 € 591,50 €
22,25 € 1.112,50 €
21,68 € 2.168,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI Cables
RoHS:  
HDMI 1.4
19 Position
HDMI 1.4
19 Position
Male / Male
4 m
Black
5.3 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

30 Series Waterproof HDMI Connectors

Bulgin 30 Series Waterproof HDMI Connectors include IP67 waterproof HDMI cables and a panel-mount coupler with a sealing cap. These connectors feature threaded coupling rated to IP67 and a gold-plated contact that ensures reliable and repeated connections. Bulgin 30 Series cables are available in 1m, 2m, 3m, and 4m lengths and have PVC-molded durable backshells, while the coupler boasts an attached sealing cap.