PXP0036/1M00

Bulgin
167-PXP0036/1M00
PXP0036/1M00

Mfr.:

Description:
HDMI Cables Waterproof HDMI Industrial Cable 1M

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
14,98 € 149,80 €
14,33 € 358,25 €
13,65 € 682,50 €
12,99 € 1.299,00 €
11,94 € 2.985,00 €
11,51 € 5.755,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI Cables
RoHS:  
HDMI 1.4
19 Position
HDMI 1.4
19 Position
Male / Male
1 m
Black
5.3 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99