PXP0026

Bulgin
167-PXP0026
PXP0026

Mfr.:

Description:
USB Connectors Compact Plastic Sealing Cap with Rubber Lanyard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
8,92 € 89,20 €
8,91 € 445,50 €
8,02 € 802,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Accessories
Miniature Plastic Sealing Cap
IP67
Brand: Bulgin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94HB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 20
Factory Pack Quantity: 50
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

20 Series USB Waterproof IP67 Connectors

Bulgin 20 Series USB Waterproof IP67 Connectors feature 0.76μm gold contact plating for reliable and repeated connectors, including USB A, USB B, USB C, and Mini USB interfaces. The connectors offer plastic and metal rear panel mount cable variants in standard lengths of 0.3m, 0.5m, 1m, 2m, 3m, and 5m with plastic and metal sealing caps available. The Bulgin 20 Series USB Waterproof IP67 Connectors have a copper alloy contact material with a UL 94V-0 flammability rating and molded backshells for added durability. The connectors are ideal for applications requiring water resistance and secure connections.