PXMBNI78FPM04APC78

Bulgin
167-PXBNI78FP04APC78
PXMBNI78FPM04APC78

Mfr.:

Description:
Standard Circular Connector 4 Contacts 7/8" Front Panel Mounting Male 200mm Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,37 € 30,37 €
25,82 € 258,20 €
25,69 € 642,25 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
Pin (Male)
Panel Mount
PC Pin
Gold
IP67
7/8"
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Product Type: Standard Circular Connector
Shell Style: Front Panel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

7/8" Circular Automation Connectors

Bulgin 7/8" Circular Automation Connectors provide secure and reliable screw-locking mechanisms. The connectors are available in 3, 4, and 5 contacts and right-angle, flex-body, and front-panel mounts. The Bulgin 7/8" Circular Automation Connectors offer a 16-20AWG wire gauge, 300V voltage range, and -25°C to +85°C operating temperature range. All series connectors are IP67 rated and RoHS compliant.