PXMBNI12FBF12ASCPG7

Bulgin
167-BNI12FBF12ASCPG7
PXMBNI12FBF12ASCPG7

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Series Cu Ni Plated F Flex Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,52 € 42,52 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Female
A Coded
1.5 A
30 V
Buccaneer M
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Part # Aliases: 144-6823
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.