PXMBNI12FBF05ASCPG9

Bulgin
167-BNI12FBF05ASCPG9
PXMBNI12FBF05ASCPG9

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Series Cu Ni Plated F Flex Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,04 € 42,04 €
39,42 € 394,20 €
35,44 € 886,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Female
A Coded
4 A
60 V
Buccaneer M
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 144-6828
Unit Weight: 59,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99