PXMBNI12FBF04DSCPG7

Bulgin
167-BNI12FBF04DSCPG7
PXMBNI12FBF04DSCPG7

Mfr.:

Description:
Circular Metric Connectors M12 Series Cu Ni Plated F Flex Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,89 € 50,89 €
41,53 € 415,30 €
40,33 € 1.008,25 €
39,11 € 1.955,50 €
37,25 € 3.725,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP67
Buccaneer M
Bulk
Brand: Bulgin
Contact Gender: Socket (Female)
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6825
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Buccaneer Connectors

Bulgin M12 Buccaneer Connectors provide a cost-effective and flexible connectivity solution for onsite installations. These connectors feature field installable, cable and panel mount options, straight and right-angled forms, reliable industry-standard screw locking mechanism, and shielded options. Bulgin M12 Buccaneer Connectors M12 connectors are available with 3, 4, 5-, 8-, and 12-pole variants. Typical applications include process control, manufacturing, automation, and industrial instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.