PXMBNI08RPM04APC

Bulgin
167-PXMBNI08RPM04APC
PXMBNI08RPM04APC

Mfr.:

Description:
Circular Metric Connectors M8 Series Rear Panel Mount Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,91 € 24,91 €
21,36 € 213,60 €
19,69 € 984,50 €
18,83 € 1.883,00 €
17,79 € 4.447,50 €
17,42 € 8.710,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
Through Hole
A Coded
3 A
30 V
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6696
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99