PXMBNI08FPF04AFL001

Bulgin
167-BNI08FPF04AFL001
PXMBNI08FPF04AFL001

Mfr.:

Description:
Circular Metric Connectors M8 Series Front Panel Mount Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,83 € 25,83 €
22,64 € 226,40 €
22,05 € 551,25 €
21,49 € 1.074,50 €
20,32 € 2.032,00 €
19,21 € 4.802,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M8
Wire
A Coded
3 A
30 V
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Mounting Type: Front Mount
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6708
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99