PXMBNI05RPM04AFL003

Bulgin
167-BNI05RPM04AFL003
PXMBNI05RPM04AFL003

Mfr.:

Description:
Circular Metric Connectors M5 Series Rear Panel Mount Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,03 € 25,03 €
21,83 € 218,30 €
21,06 € 526,50 €
21,01 € 2.101,00 €
20,07 € 5.017,50 €
19,60 € 9.800,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M5
Wire
A Coded
1 A
60 VAC/60 VDC
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.