PXMBNI05RPM03APC

Bulgin
167-PXMBNI05RPM03APC
PXMBNI05RPM03APC

Mfr.:

Description:
Circular Metric Connectors M5 Series Rear Panel Mount Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
16,37 € 163,70 €
15,54 € 388,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M5
Through Hole
A Coded
1 A
60 V
IP67
Buccaneer M
Bulk
Body Style: Straight
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Brass
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 144-6673
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5 Buccaneer Connectors

Bulgin M5 Buccaneer Connectors are the most compact connector type in the M-series range. These waterproof connectors come in straight and angled forms with PVC or PUR over-molded cables. Bulgin Buccaneer M5 connectors feature a secure and reliable screw locking mechanism, straight, and right-angled cable connectors, and rear and front panel-mount receptacles. These connectors are available with 3 and 4 pole variants. Typical applications include automotive, process control, commercial electronics, and instrumentation.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.